Part Details for MJK190-PA881G50TSB-6-L7 by MMT Corp
Overview of MJK190-PA881G50TSB-6-L7 by MMT Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJK190-PA881G50TSB-6-L7
MJK190-PA881G50TSB-6-L7 CAD Models
MJK190-PA881G50TSB-6-L7 Part Data Attributes
|
MJK190-PA881G50TSB-6-L7
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MJK190-PA881G50TSB-6-L7
MMT Corp
Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.62 inch | |
Body Length | 3.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 6 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MJK190-PA881G50TSB-6-L7
This table gives cross-reference parts and alternative options found for MJK190-PA881G50TSB-6-L7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJK190-PA881G50TSB-6-L7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJK190-PA881G50TSB-6-L13 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSB-6-L13 |
MJK190-PA881G50TSB-6-L1 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSB-6-L1 |
MJK190-PA881G50T-6-L12 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50T-6-L12 |
MJK190-PA881G50TSB-6-L11 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSB-6-L11 |
MJK190-PA881G50T-6-L10 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50T-6-L10 |
MJK190-PA881G50TSBT-6-L10 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSBT-6-L10 |
MJK190-PA881G50T-6-L5 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50T-6-L5 |
MJK190-PA881G50T-6-L13 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50T-6-L13 |
MJK190-PA881G50TSBT-6-L12 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSBT-6-L12 |
MJK190-PA881G50TSBT-6-L8 | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | MMT Corp | MJK190-PA881G50TSB-6-L7 vs MJK190-PA881G50TSBT-6-L8 |