Part Details for MJL1302AG by Rochester Electronics LLC
Overview of MJL1302AG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJL1302AG
MJL1302AG CAD Models
MJL1302AG Part Data Attributes
|
MJL1302AG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MJL1302AG
Rochester Electronics LLC
15A, 260V, PNP, Si, POWER TRANSISTOR, TO-264AA, ROHS COMPLIANT, PLASTIC, TO-3PBL, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-264AA | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3PBL, TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for MJL1302AG
This table gives cross-reference parts and alternative options found for MJL1302AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJL1302AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJL1302A | Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | MJL1302AG vs MJL1302A |
MJL1302AG | Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | MJL1302AG vs MJL1302AG |