There are no models available for this part yet.
Overview of MJT-164-S1S1-95 by E-tec Interconnect Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90S1S11D0A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, CAGE ASSEMBLY NO REAR PINS. | |
U90S1S1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, 1X1 QSFP CAGE ASSY. |
CAD Models for MJT-164-S1S1-95 by E-tec Interconnect Ltd
Part Data Attributes for MJT-164-S1S1-95 by E-tec Interconnect Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.65 inch
|
Body Depth
|
0.641 inch
|
Body Length
|
0.53 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.128 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for MJT-164-S1S1-95
This table gives cross-reference parts and alternative options found for MJT-164-S1S1-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJT-164-S1S1-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS0606KX06 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJT-164-S1S1-95 vs MJS0606KX06 |
17-0201-64-1T | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | MJT-164-S1S1-95 vs 17-0201-64-1T |
CTJ-6-02-H-D1-BK-P3-FS-FF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MJT-164-S1S1-95 vs CTJ-6-02-H-D1-BK-P3-FS-FF |
MJS-166-S3S0-96/7SS | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-164-S1S1-95 vs MJS-166-S3S0-96/7SS |
MJB-166-H130-97/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-164-S1S1-95 vs MJB-166-H130-97/S |
MJB-166-H130-96/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-164-S1S1-95 vs MJB-166-H130-96/S |
MJ6E-66DB | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJT-164-S1S1-95 vs MJ6E-66DB |
CTJ-6-02-B-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MJT-164-S1S1-95 vs CTJ-6-02-B-BK-P3 |
MJD0602KE06 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJT-164-S1S1-95 vs MJD0602KE06 |
MJV16-KX06-0606 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | MJT-164-S1S1-95 vs MJV16-KX06-0606 |