-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7992
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Th, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$0.2120 | Buy Now |
DISTI #
679-2424-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1814 In Stock |
|
$0.2709 / $0.5100 | Buy Now |
DISTI #
642-MJTP1212
|
Mouser Electronics | Tactile Switches 12mm square tact flush actuator RoHS: Compliant | 2717 |
|
$0.2700 / $0.5100 | Buy Now |
DISTI #
72113315
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Flush, Top Actuated, 0.05A, 12VDC, PC Pin | APEM Components MJTP1212 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2760 / $0.2840 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
3695 In Stock |
|
$0.2582 / $0.3940 | Buy Now |
DISTI #
51566181
|
Verical | Switch Tactile OFF (ON) SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1507 | Americas - 2600 |
|
$0.3902 / $0.5472 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
3695 In Stock |
|
$0.2582 / $0.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1212
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1212
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 12 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTS21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1212 vs ADTS21NVB |
B3W-4000 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4000 |
B3W-4050S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4050S |
B3W-4100S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4100S |
B3W-4050 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4050 |
B3W-4150S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4150S |
PTS125SM73LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1212 vs PTS125SM73LFS |
PTS125SM85LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1212 vs PTS125SM85LFS |
PTS125SJM12LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1212 vs PTS125SJM12LFS |
B3W-4000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1212 vs B3W-4000S |