Filter Your Search
1 - 4 of 4 results
|
MJTP1212
APEM Inc
|
$0.2546 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLUSH TYPE | 1X1 | .05A@12VDC | 5 ms | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12 mm | 4 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||
|
MJTP1212B
APEM Inc
|
$0.3663 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND KEYED TYPE | 1X1 | .05A@12VDC | 5 ms | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 12 mm | 4 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
MJTP1212C
APEM Inc
|
$0.3663 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | .05A@12VDC | 5 ms | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 12 mm | 4 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
MJTP1212A
APEM Inc
|
$0.4253 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 5 ms | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 12 mm | 4 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |