Part Details for MJVD0606KE06 by AUK Contractors Co Ltd
Overview of MJVD0606KE06 by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJVD0606KE06
MJVD0606KE06 CAD Models
MJVD0606KE06 Part Data Attributes
|
MJVD0606KE06
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJVD0606KE06
AUK Contractors Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH PANEL STOP | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.445 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.016 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for MJVD0606KE06
This table gives cross-reference parts and alternative options found for MJVD0606KE06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJVD0606KE06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5520425-4 | PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | MJVD0606KE06 vs 5520425-4 |
MJK607-P661G50F-K | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MJVD0606KE06 vs MJK607-P661G50F-K |
MJ6E-66AB | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJVD0606KE06 vs MJ6E-66AB |
MJS-166-S3S0-96/7SS | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJVD0606KE06 vs MJS-166-S3S0-96/7SS |
MJVD0604KE03 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJVD0606KE06 vs MJVD0604KE03 |
MJK628-RT661G50TSCF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | MMT Corp | MJVD0606KE06 vs MJK628-RT661G50TSCF |
MJK607-P661GFF-K | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MJVD0606KE06 vs MJK607-P661GFF-K |
MJ16J-KE06-0606K | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MJVD0606KE06 vs MJ16J-KE06-0606K |
MJT-166-T1S0-97/R | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJVD0606KE06 vs MJT-166-T1S0-97/R |
MJS-166-S1S0-96/9CS | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | MJVD0606KE06 vs MJS-166-S1S0-96/9CS |