Part Details for MK-3+ by Mini-Circuits
Overview of MK-3+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK-3+
MK-3+ CAD Models
MK-3+ Part Data Attributes:
|
MK-3+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MK-3+
Mini-Circuits
Frequency Doubler, 0.1MHz Min, 300MHz Max, 17dB Conversion Loss-Max, CASE L19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 17 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER |