Part Details for MK11-1A66C-1500W by Standex-Meder Electronics
Overview of MK11-1A66C-1500W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11-1A66C-1500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK11-1A66C-1500W
|
TME | Reed switch, Pswitch: 10W, Ø5x25mm, Connection: lead 1,5m, 1.25A Min Qty: 1 | 247 |
|
$5.4000 / $6.1500 | Buy Now |
Part Details for MK11-1A66C-1500W
MK11-1A66C-1500W CAD Models
MK11-1A66C-1500W Part Data Attributes
|
MK11-1A66C-1500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11-1A66C-1500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT -5 TO 70 DEGREE CENTIGRADE CABLE MOVED | |
Body Height | 25 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Termination Type | CABLE |