MK132V-1R-1%
Caddock Electronics Inc
Description: Fixed Resistor, 0.75W, 1ohm, 400V, 1% +/-Tol, 200ppm/Cel, 2910,

Overview of MK132V-1R-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK132V-1R-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK132V-1R-1% by Caddock Electronics Inc

MK132V-1R-1%
Caddock Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
NON-INDUCTIVE, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
6.35 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
7.37 mm
Package Length
7.37 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.41 mm
Rated Power Dissipation (P)
0.75 W
Rated Temperature
125 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. MK132V-1R-1%
    Caddock Electronics Inc
    Fixed Resistor, 0.75W, 1ohm, 400V, 1% +/-Tol, 200ppm/Cel, 2910,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK132V-1R-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK132V-1R-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MK132V-1R-1% would you like to use for your alert(s)?
  • Please alert me when MK132V-1R-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK132V-1R-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK132V-1R-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK132V-1R-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK132V-1R-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK132V-1R-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: