Part Details for MK16-C-2 by Standex-Meder Electronics
Overview of MK16-C-2 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MK16-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1019-1-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31145 In Stock |
|
$0.6312 / $1.3100 | Buy Now |
DISTI #
876-MK16-C-2
|
Mouser Electronics | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant | 1428 |
|
$0.7000 / $1.3100 | Buy Now |
DISTI #
STXMK16-C-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SURFACE MOUNT AT 1520 | Americas - 1875 in Stock |
|
$0.8065 / $0.8197 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520 RoHS: Compliant | 0 |
|
$0.5330 / $0.7950 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
MK16-C-2
|
TTI | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5090 / $0.7000 | Buy Now |
Part Details for MK16-C-2
MK16-C-2 CAD Models
MK16-C-2 Part Data Attributes
|
MK16-C-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK16-C-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2.3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.5 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |