Part Details for MK1A108M10016HL by Samwha Electronics
Overview of MK1A108M10016HL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A108M10016HL
MK1A108M10016HL CAD Models
MK1A108M10016HL Part Data Attributes
|
MK1A108M10016HL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A108M10016HL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1430 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1A108M10016HL
This table gives cross-reference parts and alternative options found for MK1A108M10016HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A108M10016HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG1000MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1A108M10016HL vs 10ZLG1000MEFCCE10X16 |
MZ1A108M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A108M10016HL vs MZ1A108M10016CS |
LZ1A108M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A108M10016HL vs LZ1A108M10016CS |
EKZE100ETE102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1A108M10016HL vs EKZE100ETE102MJ16S |
REF1016102M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MK1A108M10016HL vs REF1016102M010B |
MK1A108M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MK1A108M10016HL vs MK1A108M10016JL |
WL1A108M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK1A108M10016HL vs WL1A108M10016SS |
B41889A3108M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MK1A108M10016HL vs B41889A3108M008 |
10YXG1000MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MK1A108M10016HL vs 10YXG1000MEFCRK10X16 |
10ZLG1000MEFCT810X16 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | MK1A108M10016HL vs 10ZLG1000MEFCT810X16 |