Part Details for MK1A128M10016QL by Samwha Electronics
Overview of MK1A128M10016QL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A128M10016QL
MK1A128M10016QL CAD Models
MK1A128M10016QL Part Data Attributes
|
MK1A128M10016QL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A128M10016QL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1820 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1A128M10016QL
This table gives cross-reference parts and alternative options found for MK1A128M10016QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A128M10016QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLJ1200MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | MK1A128M10016QL vs 10ZLJ1200MSG10X16 |
UHV1A122MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | MK1A128M10016QL vs UHV1A122MPD1CA |
NRZJ122M10V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | MK1A128M10016QL vs NRZJ122M10V10X16TBSTNF |
NRZJ122M10V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | MK1A128M10016QL vs NRZJ122M10V10X16TBNF |
EKYA100EBD122MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1A128M10016QL vs EKYA100EBD122MJ16S |
EKYB100EBD122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MK1A128M10016QL vs EKYB100EBD122MJ16S |
EKYB100ELL122MJ16S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | MK1A128M10016QL vs EKYB100ELL122MJ16S |
NRZJ122M10V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | MK1A128M10016QL vs NRZJ122M10V10X16TBSTF |
10ZLJ1200MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1A128M10016QL vs 10ZLJ1200MCA10X16 |
MK1A128M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016QL vs MK1A128M10016QR |