Part Details for MK1A478M16025ML by Samwha Electronics
Overview of MK1A478M16025ML by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A478M16025ML
MK1A478M16025ML CAD Models
MK1A478M16025ML Part Data Attributes
|
MK1A478M16025ML
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A478M16025ML
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK1A478M16025ML
This table gives cross-reference parts and alternative options found for MK1A478M16025ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A478M16025ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V472MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | MK1A478M16025ML vs RJF-10V472MJ6#-S1 |
10YXF4700MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | MK1A478M16025ML vs 10YXF4700MEFC16X25 |
8472LBM1625LW04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MK1A478M16025ML vs 8472LBM1625LW04N |
8472LBM1625RT07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | MK1A478M16025ML vs 8472LBM1625RT07E |
SC010M4700C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | MK1A478M16025ML vs SC010M4700C7F11625 |
10YXF4700MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MK1A478M16025ML vs 10YXF4700MRX16X25 |
NR366R472M010FK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | MK1A478M16025ML vs NR366R472M010FK0E |
8472LBM1625LWN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MK1A478M16025ML vs 8472LBM1625LWN5M |
8472LBM1625LW07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | MK1A478M16025ML vs 8472LBM1625LW07M |
1472LBM1625RTN711B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1A478M16025ML vs 1472LBM1625RTN711B |