Part Details for MK1A827M1012MJR by Samwha Electronics
Overview of MK1A827M1012MJR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A827M1012MJR
MK1A827M1012MJR CAD Models
MK1A827M1012MJR Part Data Attributes:
|
MK1A827M1012MJR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A827M1012MJR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1030 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1A827M1012MJR
This table gives cross-reference parts and alternative options found for MK1A827M1012MJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A827M1012MJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A827M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MQL |
MK1A827M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MDL |
LQ1A827M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A827M1012MJR vs LQ1A827M1012MSS |
MK1A827M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MJL |
MK1A827M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MCS |
LQ1A827M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A827M1012MJR vs LQ1A827M1012MCS |
MK1A827M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MQR |
NRZJ821M10V10X12.5TBYF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | MK1A827M1012MJR vs NRZJ821M10V10X12.5TBYF |
NRZJ821M10V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK1A827M1012MJR vs NRZJ821M10V10X12.5TBF |
MK1A827M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | MK1A827M1012MJR vs MK1A827M1012MHL |