Part Details for MK1J226M6L011FS by Samwha Electronics
Overview of MK1J226M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1J226M6L011FS
MK1J226M6L011FS CAD Models
MK1J226M6L011FS Part Data Attributes
|
MK1J226M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1J226M6L011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 106 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1J226M6L011FS
This table gives cross-reference parts and alternative options found for MK1J226M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1J226M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE226M063AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MK1J226M6L011FS vs ESE226M063AE3EA |
8220LGMAA11RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MK1J226M6L011FS vs 8220LGMAA11RXN711B |
ESY226M063AE3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MK1J226M6L011FS vs ESY226M063AE3JA |
8220LGMAA11RTN511M | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1J226M6L011FS vs 8220LGMAA11RTN511M |
8220LGMAA11RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MK1J226M6L011FS vs 8220LGMAA11RX01F |
SH220M063ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MK1J226M6L011FS vs SH220M063ST |
2220LGMAA11RTN711J | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1J226M6L011FS vs 2220LGMAA11RTN711J |
226KBM063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MK1J226M6L011FS vs 226KBM063M |
ELE-630ELL220MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MK1J226M6L011FS vs ELE-630ELL220MF11D |
1220LGMAA11RXN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MK1J226M6L011FS vs 1220LGMAA11RXN711R |