Part Details for MK1V397M08020ML by Samwha Electronics
Overview of MK1V397M08020ML by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1V397M08020ML
MK1V397M08020ML CAD Models
MK1V397M08020ML Part Data Attributes
|
MK1V397M08020ML
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1V397M08020ML
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1430 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MK1V397M08020ML
This table gives cross-reference parts and alternative options found for MK1V397M08020ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V397M08020ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH391M35V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK1V397M08020ML vs NRSH391M35V8X20TBF |
35ZLH390MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1V397M08020ML vs 35ZLH390MEFCFA8X20 |
MK1V397M08020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1V397M08020ML vs MK1V397M08020HR |
35ZLH390MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | MK1V397M08020ML vs 35ZLH390MEFCT78X20 |
35ZLH390M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MK1V397M08020ML vs 35ZLH390M8X20 |
MK1V397M08020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1V397M08020ML vs MK1V397M08020MR |
35ZLH390MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Rubycon Corporation | MK1V397M08020ML vs 35ZLH390MCA8X20 |
35ZLH390MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MK1V397M08020ML vs 35ZLH390MFA8X20 |
MK1V397M08020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1V397M08020ML vs MK1V397M08020QR |
MK1V397M08020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1V397M08020ML vs MK1V397M08020JL |