Datasheets
MK20/1-1A80B-100W by: Standex-Meder Electronics

Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT, PACKAGE-2

Part Details for MK20/1-1A80B-100W by Standex-Meder Electronics

Overview of MK20/1-1A80B-100W by Standex-Meder Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MK20/1-1A80B-100W

MK20/1-1A80B-100W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MK20/1-1A80B-100W Part Data Attributes

MK20/1-1A80B-100W Standex-Meder Electronics
Buy Now Datasheet
Compare Parts:
MK20/1-1A80B-100W Standex-Meder Electronics Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT, PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer STANDEX-MEDER ELECTRONICS
Package Description ROHS AND REACH COMPLIANT, PACKAGE-2
Reach Compliance Code compliant
Additional Feature IT ALSO OPERATES AT -5 TO 70 DEGREE CENTIGRADE CABLE MOVED
Body Height 10 mm
Body Length or Diameter 3 mm
Housing PBT 30%GF
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Package Shape/Style CYLINDRICAL
Sensors/Transducers Type PROXIMITY SENSOR,MAGNETIC
Termination Type WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK20/1-1A80B-100W by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK20/1-1A80B-100W by Standex-Meder Electronics

  • Please alert me when MK20/1-1A80B-100W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MK20/1-1A80B-100W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK20/1-1A80B-100W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MK20/1-1A80B-100W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK20/1-1A80B-100W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK20/1-1A80B-100W by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: