Part Details for MK20E12192 by Winchester Interconnect
Overview of MK20E12192 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK20E12192
MK20E12192 CAD Models
MK20E12192 Part Data Attributes
|
MK20E12192
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MK20E12192
Winchester Interconnect
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPLIANT FIT,CLOSED ENDS | |
Body Breadth | 0.421 inch | |
Body Depth | 0.545 inch | |
Body Length | 3.406 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 11 mΩ | |
Contact Style | SINGLE PRONG | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.485 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 |
Alternate Parts for MK20E12192
This table gives cross-reference parts and alternative options found for MK20E12192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20E12192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs NKS20E12192 |
NJS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs NJS20E14192 |
MKS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs MKS20E12192 |
MJ20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs MJ20E14192 |
NKS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs NKS20E14192 |
MJS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs MJS20E12192 |
MK20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs MK20E14192 |
NJS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | MK20E12192 vs NJS20E12192 |
CED-1-A-32-A4-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | MK20E12192 vs CED-1-A-32-A4-B1-1-SG1-Q-BL |
CED-1-A-32-A3-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | MK20E12192 vs CED-1-A-32-A3-B1-1-SG1-Q-BL |