Part Details for MK23-46-B-2 by Standex-Meder Electronics
Overview of MK23-46-B-2 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK23-46-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-MK23-46-B-2CT-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1897 In Stock |
|
$0.6817 / $1.4200 | Buy Now |
DISTI #
876-MK23-46-B-2
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Surf Mnt 12mm RoHS: Compliant | 1750 |
|
$0.6810 / $1.4200 | Buy Now |
DISTI #
STXMK23-46-B-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 12mm, AT 1015 RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MK23-46-B-2
|
TTI | Proximity Sensors SPST-NO 1 Form A Surf Mnt 12mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6780 / $0.6910 | Buy Now |
Part Details for MK23-46-B-2
MK23-46-B-2 CAD Models
MK23-46-B-2 Part Data Attributes
|
MK23-46-B-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK23-46-B-2
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |