Part Details for MK24FN1M0VLL12R by NXP Semiconductors
Overview of MK24FN1M0VLL12R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK24FN1M0VLL12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4375
|
Newark | K60-1M/ Reel Rohs Compliant: Yes |Nxp MK24FN1M0VLL12R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 | Buy Now |
DISTI #
568-15033-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$10.1864 / $19.5800 | Buy Now |
DISTI #
MK24FN1M0VLL12R
|
Avnet Americas | MCU 32-Bit K24 ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MK24FN1M0VLL12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.9640 | Buy Now |
DISTI #
MK24FN1M0VLL12R
|
Avnet Americas | MCU 32-Bit K24 ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MK24FN1M0VLL12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.9640 | Buy Now |
DISTI #
841-MK24FN1M0VLL12R
|
Mouser Electronics | ARM Microcontrollers - MCU 1MB Flash 120MHz RoHS: Compliant | 1000 |
|
$10.1800 / $19.5800 | Buy Now |
|
Future Electronics | Kinetis K24F Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$11.1900 | Buy Now |
DISTI #
MK24FN1M0VLL12R
|
Avnet Silica | MCU 32-Bit K24 ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP T/R (Alt: MK24FN1M0VLL12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MK24FN1M0VLL12R
|
EBV Elektronik | MCU 32-Bit K24 ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP T/R (Alt: MK24FN1M0VLL12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 100LQFP | 3600 |
|
$32.0290 / $48.0440 | Buy Now |
Part Details for MK24FN1M0VLL12R
MK24FN1M0VLL12R CAD Models
MK24FN1M0VLL12R Part Data Attributes
|
MK24FN1M0VLL12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK24FN1M0VLL12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |