There are no models available for this part yet.
Overview of MK24FN1M0VLQ12R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK24FN1M0VLQ12R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y6740
|
Newark | K60-1M/ Reel Rohs Compliant: Yes |Nxp MK24FN1M0VLQ12R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 | Buy Now | |
DISTI #
568-15116-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1416 In Stock |
|
$10.8236 / $20.5400 | Buy Now | |
DISTI #
MK24FN1M0VLQ12R
|
Avnet Americas | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: MK24FN1M0VLQ12R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$9.5248 | Buy Now | |
DISTI #
841-MK24FN1M0VLQ12R
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 1696 |
|
$10.8200 / $20.4400 | Buy Now | |
Future Electronics | Kinetis K24F Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$10.5900 | Buy Now | ||
DISTI #
MK24FN1M0VLQ12R
|
Avnet Silica | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R (Alt: MK24FN1M0VLQ12R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101649547
|
Chip1Stop | Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP RoHS: Compliant | 500 |
|
$11.6000 | Buy Now | |
DISTI #
C1S537101682904
|
Chip1Stop | Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP RoHS: Compliant | 380 |
|
$11.9000 / $20.2240 | Buy Now | |
DISTI #
MK24FN1M0VLQ12R
|
EBV Elektronik | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R (Alt: MK24FN1M0VLQ12R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MK24FN1M0VLQ12R by NXP Semiconductors
Part Data Attributes for MK24FN1M0VLQ12R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
CPU Family
|
CORTEX-M4
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
100
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
256
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Speed
|
120 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MK24FN1M0VLQ12R
-
MK24FN1M0VLQ12Microcontrollers
-
TPS54308DDCRSwitching Regulator or Controllers
-
FAN7385MXPeripheral Drivers
-
ISO7742FDWROther Analog ICs
-
FDA59N25Power Field-Effect Transistors
-
AD7995YRJZ-1500RL7Analog to Digital Converters
-
MC13892DJVLPower Management Circuits
-
TCAN1042GVDRBRQ1Network Interfaces
-
ADSP-21489KSWZ-5BMicroprocessors