Part Details for MK2A337M1631MJL by Samwha Electronics
Overview of MK2A337M1631MJL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK2A337M1631MJL
MK2A337M1631MJL CAD Models
MK2A337M1631MJL Part Data Attributes
|
MK2A337M1631MJL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK2A337M1631MJL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1750 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK2A337M1631MJL
This table gives cross-reference parts and alternative options found for MK2A337M1631MJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2A337M1631MJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2A337M1631MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MMR |
MK2A337M1631MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MSS |
MK2A337M1631MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MHR |
MZ2A337M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK2A337M1631MJL vs MZ2A337M1631MCS |
MK2A337M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MQR |
MK2A337M1631MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MHL |
MALREKE00JS333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK2A337M1631MJL vs MALREKE00JS333L00K |
MK2A337M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MK2A337M1631MJL vs MK2A337M1631MDL |
MALREKE00JS333LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | MK2A337M1631MJL vs MALREKE00JS333LG0K |
WL2A337M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK2A337M1631MJL vs WL2A337M1631MCS |