Part Details for MK48Z02B-12 by STMicroelectronics
Overview of MK48Z02B-12 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK48Z02B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for MK48Z02B-12
MK48Z02B-12 CAD Models
MK48Z02B-12 Part Data Attributes
|
MK48Z02B-12
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK48Z02B-12
STMicroelectronics
2KX8 NON-VOLATILE SRAM MODULE, 120ns, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Mixed Memory Type | N/A | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MK48Z02B-12
This table gives cross-reference parts and alternative options found for MK48Z02B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK48Z02B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA20B32B | Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | MK48Z02B-12 vs EDI88512LPA20B32B |
EDI88130LPS45FB | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | MK48Z02B-12 vs EDI88130LPS45FB |
P4C1256L-55DC | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | MK48Z02B-12 vs P4C1256L-55DC |
EDI88130LPS55NB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | MK48Z02B-12 vs EDI88130LPS55NB |
5962-8959810MYA | Standard SRAM, 128KX8, 45ns, CMOS, SOJ-32 | Minco Technology Labs LLC | MK48Z02B-12 vs 5962-8959810MYA |
EDI88130LPS25FI | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | MK48Z02B-12 vs EDI88130LPS25FI |
MK48C12AK-15 | 2KX8 STANDARD SRAM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MK48Z02B-12 vs MK48C12AK-15 |
PUMA68S4000A-025 | 512KX8 MULTI DEVICE SRAM MODULE, 25ns, PQCC68, PLASTIC, LCC-68 | APTA Group Inc | MK48Z02B-12 vs PUMA68S4000A-025 |
MK48Z02B-20 | 2KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MK48Z02B-12 vs MK48Z02B-20 |
MMCP-65656V-45/883 | STANDARD SRAM | Atmel Corporation | MK48Z02B-12 vs MMCP-65656V-45/883 |