-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4150
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp-144, Product Range:Kinetis K Family K6X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:2Mb, Ram Memory Size:256Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Nxp MK66FN2M0VLQ18R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$18.4000 / $26.8700 | Buy Now |
DISTI #
01AC9386
|
Newark | Kinetis K 32-Bit Mcu/ Reel Rohs Compliant: Yes |Nxp MK66FN2M0VLQ18R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.5600 | Buy Now |
DISTI #
98AC1908
|
Newark | Kinetis K66: 180Mhz Cortex-M4F Mcu, 2Mb Flash, 256Kb Sram, Dual Usbs (Fs + Hs), Ethernet, 144-Lqfp Rohs Compliant: Yes |Nxp MK66FN2M0VLQ18R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.5000 | Buy Now |
DISTI #
568-13968-1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1639 In Stock |
|
$15.2908 / $27.0500 | Buy Now |
DISTI #
MK66FN2M0VLQ18R
|
Avnet Americas | MCU 32-Bit K66 ARM Cortex-M4 RISC 2MB Flash 1.71V to 3.6V 144-Pin LQFP T/R - Tape and Reel (Alt: MK66FN2M0VLQ18R) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.8022 | Buy Now |
DISTI #
841-MK66FN2M0VLQ18R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis K 32-bit MCU RoHS: Compliant | 264 |
|
$15.2900 / $27.0500 | Buy Now |
|
Future Electronics | Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller-LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$14.9700 | Buy Now |
DISTI #
78445286
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2404 | Americas - 500 |
|
$15.2600 | Buy Now |
|
Ameya Holding Limited | Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller-LQFP-144 | 1352 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK66FN2M0VLQ18R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK66FN2M0VLQ18R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |