Part Details for MKF13272-6-1-1212 by Stocko Contact GmbH & Co Kg
Overview of MKF13272-6-1-1212 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKF13272-6-1-1212
MKF13272-6-1-1212 CAD Models
MKF13272-6-1-1212 Part Data Attributes
|
MKF13272-6-1-1212
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKF13272-6-1-1212
Stocko Contact GmbH & Co Kg
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.469 inch | |
Body Length | 1.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL,VDE | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MKF13272-6-1-1212
This table gives cross-reference parts and alternative options found for MKF13272-6-1-1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKF13272-6-1-1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKF13272-6-0-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | MKF13272-6-1-1212 vs MKF13272-6-0-1212 |
50642-1188F | Board Connector, 188 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | MKF13272-6-1-1212 vs 50642-1188F |
MKF13372-6-0-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | MKF13272-6-1-1212 vs MKF13372-6-0-1212 |
MKF13372-6-1-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | MKF13272-6-1-1212 vs MKF13372-6-1-1212 |
40-2040-147 | HEADER CONNECTOR,PCB MNT,PLUG,188 CONTACTS,SKT,0.1 PITCH | TE Connectivity | MKF13272-6-1-1212 vs 40-2040-147 |
2PH1-15-T-SMT-A-.168 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MKF13272-6-1-1212 vs 2PH1-15-T-SMT-A-.168 |