Part Details for MKH5150-1-0-2000 by Stocko Contact GmbH & Co Kg
Overview of MKH5150-1-0-2000 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKH5150-1-0-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MKH5150-1-0-2000
|
Sensible Micro Corporation | Housing with crimp connection RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2024+ Container: Bulk | 18 |
|
RFQ |
Part Details for MKH5150-1-0-2000
MKH5150-1-0-2000 CAD Models
MKH5150-1-0-2000 Part Data Attributes
|
MKH5150-1-0-2000
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKH5150-1-0-2000
Stocko Contact GmbH & Co Kg
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: RFB7808V0.6-0.5, POLARIZATION AVAILABLE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.669 inch | |
Body Length | 2.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,VDE | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MKH5150-1-0-2000
This table gives cross-reference parts and alternative options found for MKH5150-1-0-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKH5150-1-0-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3102G | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MKH5150-1-0-2000 vs 50006-3102G |
50006-3102G | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Amphenol FCi | MKH5150-1-0-2000 vs 50006-3102G |
353-3-082-1-F-RR0-0370 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | MKH5150-1-0-2000 vs 353-3-082-1-F-RR0-0370 |
353-3-082-1-F-RT1-0370 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | MKH5150-1-0-2000 vs 353-3-082-1-F-RT1-0370 |