Part Details for MKJ1A1W13-37SA by ITT Interconnect Solutions
Overview of MKJ1A1W13-37SA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1A1W13-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A1W13-37SA
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ1A1W13-37SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1625 / $225.5705 | Buy Now |
DISTI #
965-MKJ11W1337S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$165.0100 | Order Now |
DISTI #
ITTMKJ1A1W13-37SA
|
Heilind Electronics | MKJ1A1W13-37SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$149.3600 / $370.1400 | Buy Now | |
DISTI #
ITTMKJ1A1W13-37SA
|
Interstate Connecting Components | MKJ1A1W13-37SA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$149.3600 / $370.1400 | Buy Now |
Part Details for MKJ1A1W13-37SA
MKJ1A1W13-37SA CAD Models
MKJ1A1W13-37SA Part Data Attributes:
|
MKJ1A1W13-37SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A1W13-37SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for MKJ1A1W13-37SA
This table gives cross-reference parts and alternative options found for MKJ1A1W13-37SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1A1W13-37SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C2Y13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C2Y13-37CB |
MKJ1C7F13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C7F13-37DC |
MKJ1C7W13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C7W13-37DD |
MKJ1C7K13-37DB | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C7K13-37DB |
MKJ1C1F13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C1F13-37DC |
MKJ1B1Y13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1B1Y13-37SA |
MKJ1C7C13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C7C13-37CB |
MKJ1C1K13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1C1K13-37DC |
MKJ1B1W13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1B1W13-37SC |
MKJ1B7Y13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1A1W13-37SA vs MKJ1B7Y13-37SA |