Part Details for MKJ1C2C10-5FA by ITT Interconnect Solutions
Overview of MKJ1C2C10-5FA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MKJ1C2C10-5FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2C10-5FA
|
Avnet Americas | Connector Miniature Circular Socket 5 Position Solder Cup Straight Flange Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1C2C10-5FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0500 / $205.0540 | Buy Now |
DISTI #
965-MKJ1C2C15F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$148.8700 / $150.0000 | Order Now |
DISTI #
ITTMKJ1C2C10-5FA
|
Heilind Electronics | MKJ1C2C10-5FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.7800 / $336.4800 | Buy Now |
DISTI #
MKJ1C2C10-5FA
|
Avnet Americas | Connector Miniature Circular Socket 5 Position Solder Cup Straight Flange Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1C2C10-5FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0500 / $205.0540 | Buy Now |
DISTI #
ITTMKJ1C2C10-5FA
|
Interstate Connecting Components | MKJ1C2C10-5FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.7800 / $336.4800 | Buy Now |
Part Details for MKJ1C2C10-5FA
MKJ1C2C10-5FA CAD Models
MKJ1C2C10-5FA Part Data Attributes:
|
MKJ1C2C10-5FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2C10-5FA
ITT Interconnect Solutions
5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
Alternate Parts for MKJ1C2C10-5FA
This table gives cross-reference parts and alternative options found for MKJ1C2C10-5FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C2C10-5FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1B7W10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1B7W10-5SA |
MKJ1A2Z10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1A2Z10-5SA |
MKJ1B2T10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1B2T10-5SA |
MKJ1C2C10-5DA | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1C2C10-5DA |
MKJ1C2F10-5DA | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1C2F10-5DA |
MKJ1A1C10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1A1C10-5SA |
MKJ1C2T10-5FA | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1C2T10-5FA |
MKJ1A2W10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1A2W10-5SA |
MKJ1B2F10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1B2F10-5SA |
MKJ1A1T10-5SA | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2C10-5FA vs MKJ1A1T10-5SA |