Part Details for MKJ1C2W10-5BA by ITT Interconnect Solutions
Overview of MKJ1C2W10-5BA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MKJ1C2W10-5BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2W10-5BA
|
Avnet Americas | Connector Miniature Circular PIN 5 Position Solder Straight Flange Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1C2W10-5BA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2750 / $165.0385 | Buy Now |
DISTI #
965-MKJ1C2W15B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$130.6300 / $135.1400 | Order Now |
DISTI #
ITTMKJ1C2W10-5BA
|
Heilind Electronics | MKJ1C2W10-5BA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$109.2800 / $207.0900 | Buy Now | |
DISTI #
ITTMKJ1C2W10-5BA
|
Interstate Connecting Components | MKJ1C2W10-5BA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$109.2800 / $207.0900 | Buy Now |
Part Details for MKJ1C2W10-5BA
MKJ1C2W10-5BA CAD Models
MKJ1C2W10-5BA Part Data Attributes
|
MKJ1C2W10-5BA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2W10-5BA
ITT Interconnect Solutions
5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
Alternate Parts for MKJ1C2W10-5BA
This table gives cross-reference parts and alternative options found for MKJ1C2W10-5BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C2W10-5BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1B7W10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1B7W10-5PA |
MKJ1B7F10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1B7F10-5PA |
MKJ1B2W10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1B2W10-5PA |
MKJ1C2F10-5EA | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1C2F10-5EA |
MKJ1B2C10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1B2C10-5PA |
MKJ1A2Z10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1A2Z10-5PA |
MKJ1C2W10-5EA | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1C2W10-5EA |
MKJ1A2C10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1A2C10-5PA |
MKJ1A2F10-5PA | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1A2F10-5PA |
MKJ1C2T10-5BA | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W10-5BA vs MKJ1C2T10-5BA |