Part Details for MKJ1C7W13-37FA by ITT Interconnect Solutions
Overview of MKJ1C7W13-37FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7W13-37FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7W13-37FA
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Solder Cup Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1C7W13-37FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$329.8250 / $742.8305 | Buy Now |
DISTI #
965-MKJ1C7W1337F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$543.4100 | Order Now |
DISTI #
ITTMKJ1C7W13-37FA
|
Heilind Electronics | MKJ1C7W13-37FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$502.2300 / $1,333.6500 | Buy Now | |
DISTI #
ITTMKJ1C7W13-37FA
|
Interstate Connecting Components | MKJ1C7W13-37FA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$502.2300 / $1,333.6500 | Buy Now |
Part Details for MKJ1C7W13-37FA
MKJ1C7W13-37FA CAD Models
MKJ1C7W13-37FA Part Data Attributes:
|
MKJ1C7W13-37FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7W13-37FA
ITT Interconnect Solutions
37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for MKJ1C7W13-37FA
This table gives cross-reference parts and alternative options found for MKJ1C7W13-37FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C7W13-37FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C2Y13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C2Y13-37CB |
MKJ1C7F13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C7F13-37DC |
MKJ1C7W13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C7W13-37DD |
MKJ1C7K13-37DB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C7K13-37DB |
MKJ1C1F13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C1F13-37DC |
MKJ1B1Y13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1B1Y13-37SA |
MKJ1C7C13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C7C13-37CB |
MKJ1C1K13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1C1K13-37DC |
MKJ1B1W13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1B1W13-37SC |
MKJ1B7Y13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7W13-37FA vs MKJ1B7Y13-37SA |