MKJ4C7Z6-7D
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ4C7Z6-7D by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MKJ4C7Z6-7D by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ4C7Z6-7D by ITT Interconnect Solutions

MKJ4C7Z6-7D
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
23
Coupling Type
SNAP
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
6-7
Want to compare parts?
  1. MKJ4C7Z6-7D
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ4C7Z6-7D

This table gives cross-reference parts and alternative options found for MKJ4C7Z6-7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ4C7Z6-7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
804-005-07ZC6-7S Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZC6-7S
804-005-07ZB6-7S Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZB6-7S
MKJ4C7F6-7D MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7F6-7D
MKJ4C7Z6-7C MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7Z6-7C
MKJ4C7Y6-7D MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7Y6-7D
MKJ4C7K6-7D MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7K6-7D
MKJ4C7Y6-7C MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7Y6-7C
MKJ4C7K6-7C MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7K6-7C
MKJ4C7W6-7C MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7W6-7C
MKJ4C7W6-7D MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7W6-7D
Part Number Description Manufacturer Compare
MKJ4C7Y6-7S MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7Y6-7S
804-005-07ZC6-7S Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZC6-7S
MKJ4C7Z6-7DC MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7Z6-7DC
MKJ4C7W6-7CD MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7W6-7CD
804-005-07ZC6-7SB Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZC6-7SB
MKJ4C7F6-7R MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7F6-7R
MKJ4C7W6-7R MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7W6-7R
804-005-07ZN6-7FF Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZN6-7FF
MKJ4C7W6-7SD MIL Series Connector ITT Interconnect Solutions MKJ4C7Z6-7D vs MKJ4C7W6-7SD
804-005-07ZC6-7SC Circular Connector Glenair Inc MKJ4C7Z6-7D vs 804-005-07ZC6-7SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ4C7Z6-7D by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ4C7Z6-7D by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ4C7Z6-7D would you like to use for your alert(s)?
  • Please alert me when MKJ4C7Z6-7D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ4C7Z6-7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ4C7Z6-7D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ4C7Z6-7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ4C7Z6-7D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ4C7Z6-7D by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: