Part Details for MKJ5A6F11-19RB by ITT Interconnect Solutions
Overview of MKJ5A6F11-19RB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MKJ5A6F11-19RB
MKJ5A6F11-19RB CAD Models
MKJ5A6F11-19RB Part Data Attributes
|
MKJ5A6F11-19RB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6F11-19RB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for MKJ5A6F11-19RB
This table gives cross-reference parts and alternative options found for MKJ5A6F11-19RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6F11-19RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6K11-19RB | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6F11-19RB vs MKJ5A6K11-19RB |
MKJ5A6C11-19RB | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6F11-19RB vs MKJ5A6C11-19RB |
MKJ5A6Y11-19RB | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6F11-19RB vs MKJ5A6Y11-19RB |