Part Details for MKJ5A6K12-26LA by ITT Interconnect Solutions
Overview of MKJ5A6K12-26LA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MKJ5A6K12-26LA
MKJ5A6K12-26LA CAD Models
MKJ5A6K12-26LA Part Data Attributes
|
MKJ5A6K12-26LA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6K12-26LA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for MKJ5A6K12-26LA
This table gives cross-reference parts and alternative options found for MKJ5A6K12-26LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6K12-26LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6F12-26LA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K12-26LA vs MKJ5A6F12-26LA |
MKJ5A6Z12-26LA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K12-26LA vs MKJ5A6Z12-26LA |
MKJ5A6W12-26LA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K12-26LA vs MKJ5A6W12-26LA |
MKJ5A6C12-26LA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K12-26LA vs MKJ5A6C12-26LA |