Part Details for MKJ5A6K9-10SA by ITT Interconnect Solutions
Overview of MKJ5A6K9-10SA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MKJ5A6K9-10SA
MKJ5A6K9-10SA CAD Models
MKJ5A6K9-10SA Part Data Attributes
|
MKJ5A6K9-10SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6K9-10SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for MKJ5A6K9-10SA
This table gives cross-reference parts and alternative options found for MKJ5A6K9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6K9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6Y9-10SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K9-10SA vs MKJ5A6Y9-10SA |
2M805-001-16NF9-10SA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MKJ5A6K9-10SA vs 2M805-001-16NF9-10SA |
2M805-001-16BEN9-10SA | Circular Connector | Amphenol Corporation | MKJ5A6K9-10SA vs 2M805-001-16BEN9-10SA |
MKJ5A6Z9-10SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K9-10SA vs MKJ5A6Z9-10SA |
MKJ5A6C9-10SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K9-10SA vs MKJ5A6C9-10SA |
MKJ5A6W9-10SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K9-10SA vs MKJ5A6W9-10SA |