MKJ5A6W8-7CC
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5A6W8-7CC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MKJ5A6W8-7CC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5A6W8-7CC by ITT Interconnect Solutions

MKJ5A6W8-7CC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
8-7
Want to compare parts?
  1. MKJ5A6W8-7CC
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5A6W8-7CC

This table gives cross-reference parts and alternative options found for MKJ5A6W8-7CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6W8-7CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5A6Y8-7CC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6Y8-7CC
MKJ5A6C8-7DC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6C8-7DC
MKJ5A6F8-7DC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6F8-7DC
MKJ5A6C8-7CC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6C8-7CC
MKJ5A6F8-7CC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6F8-7CC
MKJ5A6W8-7DC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6W8-7DC
MKJ5A6Z8-7CC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6Z8-7CC
MKJ5A6Z8-7DC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6Z8-7DC
Part Number Description Manufacturer Compare
MKJ5A6Z8-7SA MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6Z8-7SA
MKJ5A6C8-7SC MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6C8-7SC
805-001-16Z18-7HE Circular Connector Glenair Inc MKJ5A6W8-7CC vs 805-001-16Z18-7HE
MKJ5A6K8-7SB MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6K8-7SB
805-001-16MT8-7SD Circular Connector Glenair Inc MKJ5A6W8-7CC vs 805-001-16MT8-7SD
805-001-16C8-7HE Circular Connector Glenair Inc MKJ5A6W8-7CC vs 805-001-16C8-7HE
805-001-16ZNU8-7SF Circular Connector Glenair Inc MKJ5A6W8-7CC vs 805-001-16ZNU8-7SF
2M805-001-16M8-7SA MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MKJ5A6W8-7CC vs 2M805-001-16M8-7SA
MKJ5A6Y8-7OA MIL Series Connector ITT Interconnect Solutions MKJ5A6W8-7CC vs MKJ5A6Y8-7OA
805-001-16C8-7SE Circular Connector Glenair Inc MKJ5A6W8-7CC vs 805-001-16C8-7SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A6W8-7CC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A6W8-7CC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5A6W8-7CC would you like to use for your alert(s)?
  • Please alert me when MKJ5A6W8-7CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5A6W8-7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A6W8-7CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5A6W8-7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A6W8-7CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A6W8-7CC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: