Datasheets
MKJ5A6W9-10PD by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5A6W9-10PD by ITT Interconnect Solutions

Overview of MKJ5A6W9-10PD by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
NP40N10PDF-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape
NP40N10PDF-E2-AY Renesas Electronics Corporation Power MOSFETs for Automotive
HM2S10PD51M0N2LF Amphenol Communications Solutions Millipacs® Vertical Receptacles, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type A with 110 Signal pins without shield.

Price & Stock for MKJ5A6W9-10PD

Part # Distributor Description Stock Price Buy
DISTI # MKJ5A6W9-10PD
Avnet Americas Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ5A6W9-10PD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $201.7980
  • 30 $190.8900
  • 60 $156.2055
  • 130 $131.1455
  • 250 $111.2005
  • 1,300 $96.7680
  • 2,500 $89.6000
$89.6000 / $201.7980 Buy Now
DISTI # 965-MKJ56W91PD
Mouser Electronics Circular MIL Spec Connector RoHS: Not Compliant 0
  • 25 $147.6200
  • 50 $146.5100
$146.5100 / $147.6200 Order Now
DISTI # ITTMKJ5A6W9-10PD
Heilind Electronics MKJ5A6W9-10PD Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 7 $331.1400
  • 13 $188.7900
  • 19 $136.3500
  • 25 $133.6200
$133.6200 / $331.1400 Buy Now
DISTI # ITTMKJ5A6W9-10PD
Interstate Connecting Components MKJ5A6W9-10PD 0
Buy Now
Master Electronics   0
  • 7 $331.1400
  • 13 $188.7900
  • 19 $136.3500
  • 25 $133.6200
$133.6200 / $331.1400 Buy Now

Part Details for MKJ5A6W9-10PD

MKJ5A6W9-10PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5A6W9-10PD Part Data Attributes

MKJ5A6W9-10PD ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5A6W9-10PD ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 37 Weeks
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 10
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 9
Termination Type CRIMP
Total Number of Contacts 10
Unique Insert Number 9-10

Alternate Parts for MKJ5A6W9-10PD

This table gives cross-reference parts and alternative options found for MKJ5A6W9-10PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6W9-10PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5A6Z9-10PD MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6Z9-10PD
805-001-16M9-10PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc MKJ5A6W9-10PD vs 805-001-16M9-10PD
Part Number Description Manufacturer Compare
MKJ5A6F9-10PD MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6F9-10PD
MKJ5A6Z9-10PB MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6Z9-10PB
MKJ5A6W9-10PA MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6W9-10PA
2M805-001-16M9-10PA MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MKJ5A6W9-10PD vs 2M805-001-16M9-10PA
2M805-001-16NF9-10PA MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MKJ5A6W9-10PD vs 2M805-001-16NF9-10PA
MKJ5A6Z9-10PC MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6Z9-10PC
MKJ5A6W9-10PC MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6W9-10PC
805-001-16MT9-10PE Circular Connector Glenair Inc MKJ5A6W9-10PD vs 805-001-16MT9-10PE
MKJ5A6Z9-10PA MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6Z9-10PA
MKJ5A6W9-10PB MIL Series Connector ITT Interconnect Solutions MKJ5A6W9-10PD vs MKJ5A6W9-10PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A6W9-10PD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A6W9-10PD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5A6W9-10PD would you like to use for your alert(s)?
  • Please alert me when MKJ5A6W9-10PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5A6W9-10PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A6W9-10PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5A6W9-10PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A6W9-10PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A6W9-10PD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: