Part Details for MKJ5B6Z10-13SA by ITT Interconnect Solutions
Overview of MKJ5B6Z10-13SA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MKJ5B6Z10-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5B6Z10-13SA
|
Avnet Americas | Connector Miniature Circular Socket 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ5B6Z10-13SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4250 / $230.6765 | Buy Now |
DISTI #
965-MKJ5B6Z113S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$168.7500 | Order Now |
DISTI #
ITTMKJ5B6Z10-13SA
|
Heilind Electronics | MKJ5B6Z10-13SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.7500 / $378.5200 | Buy Now |
DISTI #
ITTMKJ5B6Z10-13SA
|
Interstate Connecting Components | MKJ5B6Z10-13SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$152.7500 / $378.5200 | Buy Now |
Part Details for MKJ5B6Z10-13SA
MKJ5B6Z10-13SA CAD Models
MKJ5B6Z10-13SA Part Data Attributes
|
MKJ5B6Z10-13SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B6Z10-13SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for MKJ5B6Z10-13SA
This table gives cross-reference parts and alternative options found for MKJ5B6Z10-13SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B6Z10-13SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B6Y10-13SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13SA vs MKJ5B6Y10-13SA |
MKJ5B6F10-13SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13SA vs MKJ5B6F10-13SA |
MKJ5B6C10-13SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13SA vs MKJ5B6C10-13SA |
MKJ5B6W10-13SA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13SA vs MKJ5B6W10-13SA |