Part Details for MKJ5C2W12-26DD by ITT Interconnect Solutions
Overview of MKJ5C2W12-26DD by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MKJ5C2W12-26DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5C2W12-26DD
|
Avnet Americas | Connector Miniature Circular Socket 26 Position Solder Straight Flange Mount 26 Terminal 1 Port - Bulk (Alt: MKJ5C2W12-26DD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5250 / $246.6605 | Buy Now |
DISTI #
965-MKJ5C2W1226DD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$180.4400 | Order Now |
DISTI #
ITTMKJ5C2W12-26DD
|
Heilind Electronics | MKJ5C2W12-26DD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$163.3300 / $404.7500 | Buy Now | |
DISTI #
ITTMKJ5C2W12-26DD
|
Interstate Connecting Components | MKJ5C2W12-26DD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$163.3300 / $404.7500 | Buy Now |
Part Details for MKJ5C2W12-26DD
MKJ5C2W12-26DD CAD Models
MKJ5C2W12-26DD Part Data Attributes:
|
MKJ5C2W12-26DD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5C2W12-26DD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for MKJ5C2W12-26DD
This table gives cross-reference parts and alternative options found for MKJ5C2W12-26DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C2W12-26DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C2Y12-26DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2Y12-26DD |
MKJ5C2K12-26CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2K12-26CD |
MKJ5C2Y12-26CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2Y12-26CD |
MKJ5C2F12-26CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2F12-26CD |
MKJ5C2W12-26CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2W12-26CD |
MKJ5C2Z12-26CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2Z12-26CD |
MKJ5C2Z12-26DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2Z12-26DD |
MKJ5C2K12-26DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2W12-26DD vs MKJ5C2K12-26DD |