MKJ5C2Y9-10BA
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5C2Y9-10BA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10BAEKSP#W5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications
R5F10BAFYSP#W5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications

CAD Models for MKJ5C2Y9-10BA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5C2Y9-10BA by ITT Interconnect Solutions

MKJ5C2Y9-10BA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. MKJ5C2Y9-10BA
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5C2Y9-10BA

This table gives cross-reference parts and alternative options found for MKJ5C2Y9-10BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C2Y9-10BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5C2C9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2C9-10AA
2M805-005-02MT9-10PA MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation MKJ5C2Y9-10BA vs 2M805-005-02MT9-10PA
805-005-02Z19-10PA Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y9-10BA vs 805-005-02Z19-10PA
MKJ5C2F9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2F9-10AA
805-005-02ZNU9-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y9-10BA vs 805-005-02ZNU9-10PA
MKJ5C2W9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2W9-10AA
2M805-005-02M9-10PA 10 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation MKJ5C2Y9-10BA vs 2M805-005-02M9-10PA
MKJ5C2C9-10BA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2C9-10BA
805-005-02ZC9-10PA Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y9-10BA vs 805-005-02ZC9-10PA
805-005-02C9-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y9-10BA vs 805-005-02C9-10PA
Part Number Description Manufacturer Compare
MKJ5C2Y9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2Y9-10AD
MKJ5C2Y9-10BC MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2Y9-10BC
MKJ5C2F9-10BB MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2F9-10BB
MKJ5C2Z9-10BC MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2Z9-10BC
MKJ5C2K9-10BB MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2K9-10BB
MKJ5C2K9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2K9-10BD
MKJ5C2K9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2K9-10AD
MKJ5C2W9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2W9-10BD
MKJ5C2Y9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2Y9-10BD
MKJ5C2F9-10BC MIL Series Connector ITT Interconnect Solutions MKJ5C2Y9-10BA vs MKJ5C2F9-10BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C2Y9-10BA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C2Y9-10BA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C2Y9-10BA would you like to use for your alert(s)?
  • Please alert me when MKJ5C2Y9-10BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C2Y9-10BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C2Y9-10BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C2Y9-10BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C2Y9-10BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C2Y9-10BA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: