Part Details for MKJ5C7C9-10AC by ITT Interconnect Solutions
Overview of MKJ5C7C9-10AC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8810ACPZ-REEL7 | Analog Devices | Tunable Laser Controller | |
ADL6010ACPZN-R7 | Analog Devices | Microwave Detector | |
ADN8810ACPZ | Analog Devices | Tunable Laser Controller |
Part Details for MKJ5C7C9-10AC
MKJ5C7C9-10AC CAD Models
MKJ5C7C9-10AC Part Data Attributes
|
MKJ5C7C9-10AC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5C7C9-10AC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for MKJ5C7C9-10AC
This table gives cross-reference parts and alternative options found for MKJ5C7C9-10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7C9-10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-07MT9-10PF | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07MT9-10PF |
805-005-07ZC9-10PF | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07ZC9-10PF |
MKJ5C7K9-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7C9-10AC vs MKJ5C7K9-10BC |
805-005-07M9-10PF | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07M9-10PF |
805-005-07C9-10PC | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07C9-10PC |
805-005-07ZC9-10PC | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07ZC9-10PC |
805-005-07ZNU9-10PC | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07ZNU9-10PC |
MKJ5C7Z9-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7C9-10AC vs MKJ5C7Z9-10AC |
805-005-07MT9-10PC | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7C9-10AC vs 805-005-07MT9-10PC |
MKJ5C7Z9-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7C9-10AC vs MKJ5C7Z9-10BC |