Part Details for MKJ5C7F9-10BC by ITT Interconnect Solutions
Overview of MKJ5C7F9-10BC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7710/BCA | Rochester Electronics LLC | LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BCA) | |
54F10/BCA | Rochester Electronics LLC | 54F10 - NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 - Dual marked (M38510/33003BCA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) |
Price & Stock for MKJ5C7F9-10BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5C7F9-10BC
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Solder Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ5C7F9-10BC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8625 / $179.8755 | Buy Now |
DISTI #
965-MKJ5C7F91BC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$142.3700 / $147.2900 | Order Now |
DISTI #
ITTMKJ5C7F9-10BC
|
Heilind Electronics | MKJ5C7F9-10BC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1100 / $225.7100 | Buy Now |
DISTI #
ITTMKJ5C7F9-10BC
|
Interstate Connecting Components | MKJ5C7F9-10BC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.1100 / $225.7100 | Buy Now |
Part Details for MKJ5C7F9-10BC
MKJ5C7F9-10BC CAD Models
MKJ5C7F9-10BC Part Data Attributes
|
MKJ5C7F9-10BC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5C7F9-10BC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for MKJ5C7F9-10BC
This table gives cross-reference parts and alternative options found for MKJ5C7F9-10BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7F9-10BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-07Z19-10PF | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F9-10BC vs 805-005-07Z19-10PF |
MKJ5C7K9-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F9-10BC vs MKJ5C7K9-10AC |
MKJ5C7F9-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F9-10BC vs MKJ5C7F9-10AC |
805-005-07Z19-10PC | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F9-10BC vs 805-005-07Z19-10PC |
MKJ5C7W9-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F9-10BC vs MKJ5C7W9-10BC |
805-005-07ZC9-10PF | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F9-10BC vs 805-005-07ZC9-10PF |
MKJ5C7Y9-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F9-10BC vs MKJ5C7Y9-10BC |
805-005-07C9-10PC | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F9-10BC vs 805-005-07C9-10PC |
MKJ5C7Z9-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F9-10BC vs MKJ5C7Z9-10BC |
805-005-07ZC9-10PC | Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F9-10BC vs 805-005-07ZC9-10PC |