Part Details for MKJ5C7W19-85DD by ITT Interconnect Solutions
Overview of MKJ5C7W19-85DD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MKJ5C7W19-85DD
MKJ5C7W19-85DD CAD Models
MKJ5C7W19-85DD Part Data Attributes:
|
MKJ5C7W19-85DD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5C7W19-85DD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for MKJ5C7W19-85DD
This table gives cross-reference parts and alternative options found for MKJ5C7W19-85DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7W19-85DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7Z19-85CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7Z19-85CD |
MKJ5C7F19-85DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7F19-85DD |
MKJ5C7Y19-85DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7Y19-85DD |
MKJ5C7K19-85CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7K19-85CD |
MKJ5C7Z19-85DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7Z19-85DD |
MKJ5C7K19-85DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7K19-85DD |
MKJ5C7C19-85DD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7C19-85DD |
MKJ5C7W19-85CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7W19-85CD |
MKJ5C7F19-85CD | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7W19-85DD vs MKJ5C7F19-85CD |