There are no models available for this part yet.
Overview of MKJ5C7Y15-37DC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN337DCNR | Texas Instruments | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | |
TCAN337DCNT | Texas Instruments | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | |
TMUX1237DCKR | Texas Instruments | 3-Ω low ron, 5-V, 2:1 (SPDT) general purpose switch with no overshoot when switching inputs |
CAD Models for MKJ5C7Y15-37DC by ITT Interconnect Solutions
Part Data Attributes for MKJ5C7Y15-37DC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
37
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
15-37
|
Alternate Parts for MKJ5C7Y15-37DC
This table gives cross-reference parts and alternative options found for MKJ5C7Y15-37DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7Y15-37DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7Z15-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7Y15-37DC vs MKJ5C7Z15-37DC |
MKJ5C7F15-37CC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7Y15-37DC vs MKJ5C7F15-37CC |
805-005-07NF15-37SF | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7Y15-37DC vs 805-005-07NF15-37SF |
MKJ5C7W15-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7Y15-37DC vs MKJ5C7W15-37DC |
805-005-07Z115-37SF | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7Y15-37DC vs 805-005-07Z115-37SF |
MKJ5C7Z15-37CC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7Y15-37DC vs MKJ5C7Z15-37CC |
805-005-07M15-37SC | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7Y15-37DC vs 805-005-07M15-37SC |
805-005-07C15-37SC | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7Y15-37DC vs 805-005-07C15-37SC |
805-005-07MT15-37SC | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7Y15-37DC vs 805-005-07MT15-37SC |
MKJ5C7K15-37CC | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7Y15-37DC vs MKJ5C7K15-37CC |