MKJ5C7Z11-19BC
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5C7Z11-19BC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADG919BCPZ-REEL7 Analog Devices 2GHz 2:1 MUX (Reflective) I.C.
ADG5419BCPZ-RL7 Analog Devices Latchup Proof,±20V,±15V,+12V,+
ADG1419BCPZ-REEL7 Analog Devices 2.5ohm Max Ron ±15V/+12V/+5V i

Price & Stock for MKJ5C7Z11-19BC by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ5C7Z11-19BC
Avnet Americas Connector Miniature Circular PIN 19 Position Solder Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: MKJ5C7Z11-19BC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $254.3195
  • 30 $240.5725
  • 60 $196.8780
  • 130 $165.2765
  • 250 $140.1425
  • 1,300 $121.9590
  • 2,500 $112.9250
$112.9250 / $254.3195 Buy Now
DISTI # 965-MKJ5C7Z1119BC
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $186.0400
$186.0400 Order Now
DISTI # ITTMKJ5C7Z11-19BC
Heilind Electronics MKJ5C7Z11-19BC Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $417.3200
  • 13 $237.9300
  • 19 $171.8400
  • 25 $168.4000
$168.4000 / $417.3200 Buy Now
DISTI # ITTMKJ5C7Z11-19BC
Interstate Connecting Components MKJ5C7Z11-19BC 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $417.3200
  • 13 $237.9300
  • 19 $171.8400
  • 25 $168.4000
$168.4000 / $417.3200 Buy Now

CAD Models for MKJ5C7Z11-19BC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5C7Z11-19BC by ITT Interconnect Solutions

MKJ5C7Z11-19BC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. MKJ5C7Z11-19BC
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5C7Z11-19BC

This table gives cross-reference parts and alternative options found for MKJ5C7Z11-19BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7Z11-19BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-005-07Z111-19PC Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07Z111-19PC
805-005-07MT11-19PF Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07MT11-19PF
805-005-07ZNU11-19PF Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07ZNU11-19PF
MKJ5C7W11-19AC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7W11-19AC
MKJ5C7W11-19BC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7W11-19BC
805-005-07NF11-19PF Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07NF11-19PF
MKJ5C7K11-19BC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19BC
805-005-07Z111-19PF Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07Z111-19PF
805-005-07NF11-19PC Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z11-19BC vs 805-005-07NF11-19PC
MKJ5C7K11-19AC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19AC
Part Number Description Manufacturer Compare
MKJ5C7K11-19BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19BD
MKJ5C7K11-19BB MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19BB
MKJ5C7K11-19AC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19AC
MKJ5C7K11-19AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19AA
MKJ5C7Y11-19BA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7Y11-19BA
MKJ5C7Y11-19AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7Y11-19AA
MKJ5C7K11-19BA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7K11-19BA
MKJ5C7Z11-19AD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7Z11-19AD
MKJ5C7W11-19AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7W11-19AA
MKJ5C7C11-19AB MIL Series Connector ITT Interconnect Solutions MKJ5C7Z11-19BC vs MKJ5C7C11-19AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C7Z11-19BC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C7Z11-19BC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C7Z11-19BC would you like to use for your alert(s)?
  • Please alert me when MKJ5C7Z11-19BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C7Z11-19BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C7Z11-19BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C7Z11-19BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C7Z11-19BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C7Z11-19BC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: