MKJ5C7Z9-10AD
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5C7Z9-10AD by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
2910ADM/B Rochester Electronics LLC Replacement for AMD part number AM2910ADMB. Buy from authorized manufacturer Rochester Electronics.
2910ADM Rochester Electronics LLC 2910A - Microprogram Controller
2910ADC Rochester Electronics LLC Replacement for AMD part number AM2910ADC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for MKJ5C7Z9-10AD by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5C7Z9-10AD by ITT Interconnect Solutions

MKJ5C7Z9-10AD
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
140
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. MKJ5C7Z9-10AD
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5C7Z9-10AD

This table gives cross-reference parts and alternative options found for MKJ5C7Z9-10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7Z9-10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5C7C9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7C9-10BD
MKJ5C7Y9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Y9-10AD
MKJ5C7F9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7F9-10BD
MKJ5C7K9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7K9-10BD
805-005-07NF9-10PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z9-10AD vs 805-005-07NF9-10PD
805-005-07C9-10PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z9-10AD vs 805-005-07C9-10PD
MKJ5C7C9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7C9-10AD
MKJ5C7F9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7F9-10AD
805-005-07ZB9-10PD Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C7Z9-10AD vs 805-005-07ZB9-10PD
MKJ5C7W9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7W9-10BD
Part Number Description Manufacturer Compare
MKJ5C7Z9-10BA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Z9-10BA
MKJ5C7K9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7K9-10BD
MKJ5C7Z9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Z9-10AA
MKJ5C7F9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7F9-10AA
MKJ5C7Y9-10BB MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Y9-10BB
MKJ5C7Y9-10AD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Y9-10AD
MKJ5C7F9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7F9-10BD
MKJ5C7C9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7C9-10AA
MKJ5C7Z9-10AC MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7Z9-10AC
MKJ5C7K9-10AB MIL Series Connector ITT Interconnect Solutions MKJ5C7Z9-10AD vs MKJ5C7K9-10AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C7Z9-10AD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C7Z9-10AD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C7Z9-10AD would you like to use for your alert(s)?
  • Please alert me when MKJ5C7Z9-10AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C7Z9-10AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C7Z9-10AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C7Z9-10AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C7Z9-10AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C7Z9-10AD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: