Part Details for MKL02Z32VFM4R by NXP Semiconductors
Overview of MKL02Z32VFM4R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MKL02Z32VFM4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6065
|
Newark | Cortex M0+32K Flash/ Reel Rohs Compliant: Yes |Nxp MKL02Z32VFM4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
568-MKL02Z32VFM4RCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.6002 / $4.7300 | Buy Now |
DISTI #
MKL02Z32VFM4R
|
Avnet Americas | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: MKL02Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6878 | Buy Now |
DISTI #
841-MKL02Z32VFM4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 48MHz QFN 32 RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | Kinetis KL02 Series 32 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - QFN-32EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
MKL02Z32VFM4R
|
Avnet Silica | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R (Alt: MKL02Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL02Z32VFM4R
|
EBV Elektronik | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R (Alt: MKL02Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL02Z32VFM4R
MKL02Z32VFM4R CAD Models
MKL02Z32VFM4R Part Data Attributes
|
MKL02Z32VFM4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL02Z32VFM4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |