There are no models available for this part yet.
Overview of MKL15Z128VFM4R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MKL15Z128VFM4R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y5513
|
Newark | 32 Bit ,128K Flash/ Reel Rohs Compliant: Yes |Nxp MKL15Z128VFM4R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now | |
DISTI #
MKL15Z128VFM4R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7555 | Buy Now | |
DISTI #
MKL15Z128VFM4R
|
Avnet Americas | MCU 32-Bit KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: MKL15Z128VFM4R) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7548 | Buy Now | |
DISTI #
841-MKL15Z128VFM4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32 bit ,128k Flash RoHS: Compliant | 0 |
|
$4.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.7600 | Buy Now | ||
DISTI #
MKL15Z128VFM4R
|
Avnet Silica | MCU 32-Bit KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R (Alt: MKL15Z128VFM4R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MKL15Z128VFM4R
|
EBV Elektronik | MCU 32-Bit KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R (Alt: MKL15Z128VFM4R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKL15Z128VFM4R by NXP Semiconductors
Part Data Attributes for MKL15Z128VFM4R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
27
|
Number of Terminals
|
32
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MKL15Z128VFM4R
-
MKL15Z128VFM4Microcontrollers
-
STR-W6753Switching Regulator or Controllers
-
ADUM7223ACCZPeripheral Drivers
-
ISOW7842DWEROther Analog ICs
-
IPZ65R019C7Power Field-Effect Transistors
-
ADS8422IBPFBRAnalog to Digital Converters
-
NCP303LSN47T1GPower Management Circuits
-
88E1512-A0-NNP2C000Network Interfaces
-
MCIMX27LVOP4AMicroprocessors