Part Details for MKL16Z128VFM4R by Freescale Semiconductor
Overview of MKL16Z128VFM4R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MKL16Z128VFM4R
MKL16Z128VFM4R CAD Models
MKL16Z128VFM4R Part Data Attributes
|
MKL16Z128VFM4R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL16Z128VFM4R
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, QFN 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |