-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 256KB Flash, 48MHz, Segment LCD, USB, QFP 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL46Z256VLL4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL46Z256VLL4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 256KB Flash, 48MHz, Segment LCD, USB, QFP 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 8.3 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |