Part Details for MKL46Z256VLL4R by NXP Semiconductors
Overview of MKL46Z256VLL4R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MKL46Z256VLL4R
MKL46Z256VLL4R CAD Models
MKL46Z256VLL4R Part Data Attributes
|
MKL46Z256VLL4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL46Z256VLL4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |